Low

MARL  NSPL500DS  LED, Warm White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 22 cd

MARL NSPL500DS
Manufacturer:
MARL MARL
Manufacturer Part No:
NSPL500DS
Order Code:
2431411
Product Range
Nichia Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NSPL500DS is a 5mm warm white LED with through hole mounting, round-shaped lens, 15° viewing angle and 22cd luminous intensity. This is intended to be used for ordinary electronic equipment.
  • Epoxy resin
  • Ag-plated copper alloy lead frame

Product Information

LED Colour:
Warm White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
22cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
Nichia Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.141

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.