Low

MARL  NSPB300B  LED, Nichia, Blue, Through Hole, T-1 (3mm), 20 mA, 3.2 V

MARL NSPB300B
Technical Data Sheet (468.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Blue
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Wavelength Typ:
-
Luminous Intensity:
6.55cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
Nichia NSP Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000454

Associated Products

Similar Products