Low

MARATHON  EPBCP45  ENCLOSED POWER DISTRIBUTION BLOCK, 4 POSITION, 14-3/0AWG

MARATHON EPBCP45
Technical Data Sheet (189.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Rated Current:
200A
Rated Voltage:
600V
No. of Poles:
5 Pole
Line Side Connections Per Pole:
1
Line Side Connection Method:
Screw
Line Side Wire Size Max:
000AWG
Load Side Connections Per Pole:
4
Load Side Connection Method:
Screw
Load Side Wire Size Max:
2AWG
Product Range:
EPB Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.258246

Associated Products

Similar Products