Low

SCHNEIDER ELECTRIC/MAGNECRAFT  70S2-02-A-05-S  SSR, PANEL MOUNT, 60VDC, 30VDC, 5A

SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-02-A-05-S
SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-02-A-05-S
SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-02-A-05-S
Technical Data Sheet (50.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-02-A-05-S
SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-02-A-05-S
SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-02-A-05-S

 

Product Information

Contact Configuration:
SPST-NO
Control Voltage Max:
30 VDC
Control Voltage Min:
9 VDC
Load Current:
5 A
Operating Voltage Max:
60 VDC
Operating Voltage Min:
3 VDC
Product Range:
MAGNECRAFT Series
Relay Mounting:
Panel
Relay Terminals:
Screw
SVHC:
To Be Advised
Switching Mode:
Zero Crossing

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.038556

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Voltage Max: 60VDC
  • Relay Terminals: Screw
  • Switching Mode: Zero Crossing
  • Control Voltage Min: 9VDC
  • Control Voltage Max: 30VDC
  • Load Current: 5A
  • Contact Configuration: SPST-NO
  • Product Range: MAGNECRAFT Series
  • Operating Voltage Min: 3VDC
  • Relay Mounting: Panel