Low

LUMBERG  LC4-CP 30-2 6.0  PLUG, FREE, NEG, 6MM

LUMBERG LC4-CP 30-2 6.0
Technical Data Sheet (127.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
LC4-CP Series
No. of Contacts:
1Contacts
Gender:
Plug
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
1 Row
Connector Mounting:
Cable Mount
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Nickel Silicon
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.015

Alternatives

PLUG, HELIOS H4, 4MMSQ.

AMPHENOL INDUSTRIAL

1,898 in stock

Price for: Each

1+ $4.09 5+ $3.54 10+ $3.49 25+ $3.29 more…

Buy

PLUG, HELIOS H4, 6MMSQ.

AMPHENOL INDUSTRIAL

1,012 in stock

Price for: Each

1+ $3.76 10+ $3.22 25+ $3.01 100+ $2.69 more…

Buy

PLUG, SOLARLOK PV, MINUS, 5.8-8.0MM

AMP FROM TE CONNECTIVITY

1,272 in stock

Price for: Each

1+ $4.12 10+ $3.95 25+ $3.62 50+ $3.46 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.