Low

LUMBERG  LC4-CP 30-1 4.0  PLUG, FREE, POS, 4MM

LUMBERG LC4-CP 30-1 4.0
Technical Data Sheet (127.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
LC4-CP Series
No. of Contacts:
1Contacts
Gender:
Plug
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
1 Row
Connector Mounting:
Cable Mount
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Nickel Silicon
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.015

Alternatives

SOCKET, HELIOS H4, 4MMSQ.

AMPHENOL INDUSTRIAL

2,136 in stock

Price for: Each

1+ $7.11 100+ $5.81 500+ $4.96 1000+ $4.82

Buy

SOCKET, HELIOS H4, 6MMSQ.

AMPHENOL INDUSTRIAL

857 in stock

Price for: Each

1+ $4.54 10+ $3.87 25+ $3.63 100+ $3.25 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.