Low

LS RESEARCH  450-0058  BOARD, PROFLEX01 ARDUINO SHIELD W/ANT

LS RESEARCH 450-0058
Manufacturer Part No:
450-0058
Order Code:
2324818
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This shield for Arduino offers unparalleled wireless design capabilities for Arduino aficionados and design engineers exploring the ease of developing 802.15.4 wireless applications at 2.4 GHz. Simple repeating and source-routed proprietary networks using ...
  • Developed using low power programmable microcontrollers
  • Designed to be used as open hardware platform
  • With F Antenna

Product Information

Module Applications:
-
MCU Supported Families:
MSP430
Wireless Protocol:
IEEE 802.15.4
Data Rate:
-
Module Interface:
Serial, UART
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.3V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications;
  • Consumer Electronics;
  • Embedded Design & Development

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.02268

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.