Low

LOCTITE  1294134  Adhesive, Epoxy, Transparent, 25 ml

LOCTITE 1294134
Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
1294134
Order Code:
1856724
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Adhesive Type:
Epoxy
Dispensing Method:
-
Adhesive Colour:
Transparent
Volume:
25ml
Weight:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)
Adhesive Applications:
Bonding, General Purpose

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
35069100
UN Hazard Code:
3082
Weight (kg):
.042

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.