Low

LITTELFUSE  V14E460P  TVS Varistor, MOV, 460 V, 615 V, 1.24 kV, Disc 14mm, Metal Oxide Varistor (MOV)

LITTELFUSE V14E460P
Manufacturer Part No:
V14E460P
Order Code:
1692667
Product Range
UltraMOV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
460V
Voltage Rating V DC:
615V
Product Range:
-
Clamping Voltage Vc Max:
1.24kV
Varistor Case Style:
Disc 14mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
4.5kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
180J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85334010
Weight (kg):
.01

Alternatives