Low

LITTELFUSE  SP1014-01WTG  TVS DIODE, 5V, BIDIR, FLIP CHIP

LITTELFUSE SP1014-01WTG
Technical Data Sheet (1.51MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SPA SP1014 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
11V
Diode Case Style:
Flip Chip
No. of Pins:
2Pins
Breakdown Voltage Min:
7V
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
-
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85411000
Weight (kg):
.000091