Low

LITTELFUSE  S401E  SCR THYRISTOR, 1A, 400V, TO-92

LITTELFUSE S401E
Technical Data Sheet (212.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
Gate Trigger Current Max, Igt:
10mA
Current It av:
640mA
On State RMS Current IT(rms):
1A
Thyristor Case Style:
TO-92
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
25A
Holding Current Max Ih:
30mA
Gate Trigger Voltage Max Vgt:
1.5V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.000233