Low

LITTELFUSE  P6KE18CA  TVS DIODE, 600W, 18V, DO-15

LITTELFUSE P6KE18CA
Technical Data Sheet (1007.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
P6KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
15.3V
Clamping Voltage Vc Max:
25.2V
Diode Case Style:
DO-204AC
No. of Pins:
2Pins
Breakdown Voltage Min:
17.1V
Breakdown Voltage Max:
18.9V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85363010
Weight (kg):
.000533

Alternatives

TVS DIODE, 24A, 25.2V, BI-DIRECTIONAL, DO-15

MULTICOMP

329 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.82 25+ $0.703 100+ $0.547 250+ $0.41 more…

Buy

TVS DIODE, 600W, 18V, DO-15

FAIRCHILD SEMICONDUCTOR

316 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.784 10+ $0.586 100+ $0.368 1000+ $0.275 more…

Buy

TVS Diode, P6KE1 Series, Bidirectional, 15.3 V, 25.2 V, DO-204AC, 2 Pins

LITTELFUSE

3,678 in stock

Price for: Each

1+ $0.704 10+ $0.52 100+ $0.374 500+ $0.326 more…

Buy

TVS DIODE, 600W, 18V, DO-204AC

VISHAY

4,127 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.704 10+ $0.534 100+ $0.336 1000+ $0.251 more…

Buy

Associated Products