Low

LITTELFUSE  P3203ABL  SIDACTOR, 270V, TO-220

LITTELFUSE P3203ABL
LITTELFUSE P3203ABL
Technical Data Sheet (123.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LITTELFUSE P3203ABL
LITTELFUSE P3203ABL

 

Product Information

Breakover Voltage Vbo Max:
350 V
No. of Circuits:
2 Circuits
No. of Pins:
3 Pins
Peak Pulse Current Ippm:
80 A
Product Range:
-
Reverse Stand-Off Voltage Vrwm:
-
SVHC:
To Be Advised
Thyristor Type:
SIDAC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.001121

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Circuits: 2Circuits
  • Peak Pulse Current Ippm: 80A
  • Peak Off-State Voltage, Vdrm: 270V
  • Thyristor Type: SIDAC
  • TVS Thyristor Case Style: TO-220
  • Reverse Stand-Off Voltage Vrwm: -
  • Product Range: -
  • Breakover Voltage Vbo Max: 350V
  • No. of Pins: 3Pins