Low

LITTELFUSE  P1500SALRP  SIDACTOR, 140V, DO-214AA

LITTELFUSE P1500SALRP
Technical Data Sheet (122.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Circuits:
1 Circuits
No. of Pins:
2 Pins
Peak Pulse Current Ippm:
45 A
Product Range:
-
Reverse Stand-Off Voltage Vrwm:
-
SVHC:
To Be Advised
TVS Thyristor Case Style:
DO-214AA
Thyristor Type:
SIDAC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.000291

Alternatives

TVS Diode, Transil SMP100LC Series, Bidirectional, 126 V, DO-214AA, 2 Pins

STMICROELECTRONICS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $1.47 10+ $1.19 100+ $0.915 500+ $0.808 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Circuits: 1Circuits
  • Peak Pulse Current Ippm: 45A
  • Peak Off-State Voltage, Vdrm: 140V
  • Thyristor Type: SIDAC
  • TVS Thyristor Case Style: DO-214AA
  • Reverse Stand-Off Voltage Vrwm: -
  • Product Range: -
  • Breakover Voltage Vbo Max: 180V
  • No. of Pins: 2Pins