Low

LITTELFUSE  1.5KE7.5CA  TVS DIODE, 1.5KW, 7.5V, DO-201

LITTELFUSE 1.5KE7.5CA
Technical Data Sheet (315.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
6.4V
Clamping Voltage Vc Max:
11.3V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
7.13V
Breakdown Voltage Max:
7.88V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85363090
Weight (kg):
.001191

Alternatives

TVS DIODE, 132A, 11.3V, BI-DIRECTIONAL, DO-201

MULTICOMP

320 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.04 10+ $0.688 50+ $0.384 100+ $0.288 more…

Buy

TVS DIODE, 1.5KW, 7.5V, DO-201, FULL REEL

LITTELFUSE

1,200 in stock

Price for: Each (Supplied on Full Reel)

1200+ $0.879 2400+ $0.752 3600+ $0.632 6000+ $0.565

Buy

TVS DIODE, 1.5KW, 6.8V, 1.5KE

VISHAY

299 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.96 10+ $0.746 100+ $0.48 1400+ $0.384 more…

Buy

TVS DIODE, 1.5KW, 6.8V, 1.5KE, FULL REEL

VISHAY

2,800 in stock

Price for: Each (Supplied on Full Reel)

1400+ $0.799

Buy

TVS DIODE, 1.5KW, 7.5V, 1.5KE

VISHAY

5 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.96 10+ $0.746 100+ $0.48 1400+ $0.384 more…

Buy

Associated Products