Low

LITTELFUSE  087501.5MXEP  Cartridge Fuse, 1.5 A, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 50 A

LITTELFUSE 087501.5MXEP
Manufacturer Part No:
087501.5MXEP
Order Code:
1818426
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
1.5A
Voltage Rating V AC:
250V
Fuse Size Metric:
3.6mm x 10mm
Fuse Size Imperial:
0.14" x 0.39"
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000448

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.