Low

LINEAR TECHNOLOGY  LTC6101HVAIS5#PBF  Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6101HVAIS5#PBF
Manufacturer Part No:
LTC6101HVAIS5#PBF
Order Code:
2294764
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6101HVAIS5#PBF is a versatile high voltage high side Current Sense Amplifier for battery monitoring and remote sensing. Design flexibility is provided by the excellent device characteristics, 300µV Maximum offset and only 375µA (typical at 60V) of c...
  • Very low supply current
  • Gain configurable with 2 resistors
  • 118dB Minimum PSRR
  • 1mA Maximum output current
  • 250µA at 12V Low supply current

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.1µA
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Bandwidth:
200kHz
Supply Voltage Min:
5V
Supply Voltage Max:
100V
Input Offset Voltage:
85µV
CMRR:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Associated Products