Low

LINEAR TECHNOLOGY  LTC6084HMS8#PBF  Operational Amplifier, Dual, 1.5 MHz, 2 Amplifier, 0.5 V/µs, 2.5V to 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC6084HMS8#PBF
Technical Data Sheet (241.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6084HMS8#PBF is a dual low offset rail-to-rail input/output unity-gain stable CMOS Operational Amplifier that feature 1pA of input bias current. A 1.5MHz gain bandwidth and 0.5V/µs slew rate, along with the wide supply range and a low 0.75mV offset, make the LTC6084 useful in an extensive variety of applications from data acquisition to medical equipment and consumer electronics. The 110µA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. The LTC6084 have an output stage which swings within 5mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. The op amp is specified on power supply voltages of 2.5 and 5V from -40 to 125°C.
  • 70dB Minimum CMRR
  • 94dB Minimum PSRR
  • 1.1µA per Amplifier Shutdown current

 

Product Information

Bandwidth:
1.5MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000227

Alternatives

Operational Amplifier, Dual, 1.5 MHz, 2 Amplifier, 0.5 V/µs, 2.5V to 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $2.62 25+ $2.11

Buy

Associated Products

Similar Products