Low

LINEAR TECHNOLOGY  LTC4555EUD#PBF  Specialized Interface, SIM Interface in 3G Cellular Telephones, Smart Card Readers, 3 V, 6 V, QFN

LINEAR TECHNOLOGY LTC4555EUD#PBF
Manufacturer Part No:
LTC4555EUD#PBF
Order Code:
2294880
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4555EUD#PBF is a SIM Power Supply And Level Translator provides power conversion and signal level shifting needed for low voltage 2.5 and 3G cellular telephones to interface with 1.8 or 3V subscriber identity modules (SIMs). The part meets all type approval requirements for 1.8 and 3V SIMs and smart cards. The part contains an LDO linear regulator to supply SIM power at either 1.8 or 3V from a 3 to 6V input. The output voltage is selected with a single pin and up to 50mA of load current can be supplied. Internal level translators allow controllers operating with supplies as low as 1.2V to interface with 1.8 or 3V smart cards. Battery life is maximized by 20µA operating current and <1µA shutdown current.
  • Meets all ETSI, IMT-2000 and ISO7816 SIM/smart card interface requirements
  • 20µA Operating current
  • <1µA Logic-controlled shutdown
  • 14kV ESD on all SIM contact pins

Product Information

IC Interface Type:
-
Interface Applications:
SIM Interface in 3G Cellular Telephones, Smart Card Readers
Supply Voltage Min:
3V
Supply Voltage Max:
6V
Interface Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products