Low

LINEAR TECHNOLOGY  LTC4365CTS8#TRMPBF  IC, SUPP PROTECTION CNTRL, 34V, TSOT23-8

LINEAR TECHNOLOGY LTC4365CTS8#TRMPBF
Technical Data Sheet (495.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4365CTS8#TRMPBF is an overvoltage under-voltage and reverse Supply Protection Controller that protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40 and 60V and has an operating range of 2.5 to 34V, while consuming only 125µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and under-voltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points.
  • Overvoltage protection to 60V
  • Reverse supply protection to -40V
  • Blocks 50 and 60Hz AC power
  • No input capacitor or TVS required for most applications
  • Adjustable under-voltage and overvoltage protection range
  • Charge pump enhances external N-channel MOSFET
  • Low operating current (125µA)
  • Low shutdown current (10µA)

 

Product Information

Controller Applications:
Automotive, Industrial Automation, Laptops, Portable Instrumentation
Input Voltage:
34V
Supply Voltage Min:
2.5V
Supply Voltage Max:
34V
Controller IC Case Style:
TSOT-23
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Industrial;
  • Automation & Process Control;
  • Computers & Computer Peripherals;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products