Low

LINEAR TECHNOLOGY  LTC4300-2IMS8#PBF  IC, HOTSWAP 2WIRE BUS BUFFR, 8MSOP

LINEAR TECHNOLOGY LTC4300-2IMS8#PBF
Manufacturer Part No:
LTC4300-2IMS8#PBF
Order Code:
2294465
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers
Input Voltage:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Controller IC Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

IC, HOTSWAP 2WIRE BUS BUFFR, 8MSOP

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $4.79 25+ $3.20 100+ $3.04

Buy

Associated Products