Low

LINEAR TECHNOLOGY  LTC3814EFE-5#PBF  DC/DC Controller, Current Mode, 4.35V to 14V, 1 Output, Synchronous Boost, 1MHz, TSSOP-16

LINEAR TECHNOLOGY LTC3814EFE-5#PBF
Manufacturer Part No:
LTC3814EFE-5#PBF
Order Code:
2295156
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3814EFE-5#PBF is a synchronous step-up Switching Regulator Controller can generate output voltages up to 60V. The LTC3814-5 uses constant off-time peak current control architecture to deliver very high duty cycles with accurate cycle-by-cycle curren...
  • Large 1R Gate drivers
  • No current sense resistor required
  • Dual N-channel MOSFET synchronous drive
  • ±0.5% 0.8V Voltage reference
  • Fast transient response
  • Programmable soft-start
  • Generates 5.5V Driver supply
  • Power good output voltage monitor
  • Adjustable cycle-by-cycle current limit
  • Undervoltage lockout on driver supply
  • Output overvoltage protection

Product Information

Supply Voltage Min:
4.35V
Supply Voltage Max:
14V
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Switching Frequency:
1MHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Automotive;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Associated Products