Low

LINEAR TECHNOLOGY  LTC3725IMSE#PBF  Single-Switch Forward Controller and Gate Driver, 7V-15V Supply, MSOP-10

LINEAR TECHNOLOGY LTC3725IMSE#PBF
Technical Data Sheet (269.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Driver Configuration:
-
Peak Output Current:
-
Supply Voltage Min:
7V
Supply Voltage Max:
15V
Driver Case Style:
MSOP
No. of Pins:
10Pins
Input Delay:
-
Output Delay:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products