Low

LINEAR TECHNOLOGY  LTC3642IDD#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-45Vin, 800mV-45Vout, 50mAout, DFN-8

LINEAR TECHNOLOGY LTC3642IDD#PBF
Technical Data Sheet (1.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
DC / DC Converter IC Case:
DFN
Input Voltage Max:
45 V
Input Voltage Min:
4.5 V
MSL:
MSL 1 - Unlimited
No. of Outputs:
1 Outputs
No. of Pins:
8 Pins
Operating Temperature Max:
125 °C
Output Current:
50 mA
Output Voltage Max:
45 V
Output Voltage Min:
800 mV
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Switching Frequency:
580 kHz
Topology:
Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 45V
  • Output Current: 50mA
  • No. of Outputs: 1Outputs
  • Operating Temperature Max: 125°C
  • No. of Pins: 8Pins
  • Output Voltage Max: 45V
  • Output Voltage Min: 800mV
  • Input Voltage Min: 4.5V
  • Product Range: -
  • Topology: Synchronous Buck (Step Down)
  • Automotive Qualification Standard: -
  • DC / DC Converter IC Case: DFN
  • Switching Frequency: 580kHz
  • Packaging: Cut Tape