Low

LINEAR TECHNOLOGY  LTC3642EMS8E#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-45Vin, 800mV-45Vout, 50mAout, MSOP-8

LINEAR TECHNOLOGY LTC3642EMS8E#PBF
Manufacturer Part No:
LTC3642EMS8E#PBF
Order Code:
2295115
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
45V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
50mA
Output Voltage Min:
800mV
Output Voltage Max:
45V
Switching Frequency:
580kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000085

Alternatives

Associated Products