Low

LINEAR TECHNOLOGY  LTC3608IWKG#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-18Vin, 600mV-18Vout, 8Aout, QFN-52

LINEAR TECHNOLOGY LTC3608IWKG#PBF
Manufacturer Part No:
LTC3608IWKG#PBF
Order Code:
2295096
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
52Pins
Output Current:
8A
Output Voltage Min:
600mV
Output Voltage Max:
18V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000144

Associated Products