Low

LINEAR TECHNOLOGY  LTC3410ESC6#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 800mV-5.5Vout, 300mAout, SC-70-6

LINEAR TECHNOLOGY LTC3410ESC6#PBF
Manufacturer Part No:
LTC3410ESC6#PBF
Order Code:
2295037
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SC-70
No. of Pins:
6Pins
Output Current:
300mA
Output Voltage Min:
800mV
Output Voltage Max:
5.5V
Switching Frequency:
2.7MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products