Low

LINEAR TECHNOLOGY  LTC3407EMSE-4#PBF  BUCK, SYNCH, DUAL, 0.8A, 2.25MHZ, 10MSOP

LINEAR TECHNOLOGY LTC3407EMSE-4#PBF
Technical Data Sheet (268.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
MSOP
No. of Pins:
10Pins
Output Current - Output 1:
800mA
Output Current - Output 2:
800mA
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
5V
Regulator Output Type:
Adjustable
Switching Frequency:
2.7MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products