Low

LINEAR TECHNOLOGY  LTC2943CDD#PBF  IC, BATT GAS GAUGE, MULTICELL, 20V, DFN8

LINEAR TECHNOLOGY LTC2943CDD#PBF
LINEAR TECHNOLOGY LTC2943CDD#PBF
Technical Data Sheet (254.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LINEAR TECHNOLOGY LTC2943CDD#PBF
LINEAR TECHNOLOGY LTC2943CDD#PBF

Product Overview

The LTC2943CDD#PBF is a Multi-cell Battery Gas Gauge measures battery charge state, battery voltage, battery current and its own temperature in portable product applications. The wide input voltage range allows use with multicell batteries up to 20V. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. Voltage, current and temperature are measured with an internal 14-bit No Latency ΔΣ™ ADC. The measurements are stored in internal registers accessible via the onboard I²C/SMBus Interface. The LTC2943 features programmable high and low thresholds for all four measured quantities. If a programmed threshold is exceeded, the device communicates an alert using either the SMBus alert protocol or by setting a flag in the internal status registers. It requires only a single low value sense resistor to set the measured current range.
  • Measures accumulated battery charge and discharge
  • 14-bit ADC measures voltage, current and temperature
  • 1% Voltage, current and charge accuracy
  • ±50mV Sense voltage range
  • High side sense
  • General purpose measurements for any battery chemistry and capacity
  • I²C/SMBus interface
  • Configurable alert output/charge complete input
  • <120µA Quiescent current

 

Product Information

Battery Management Function:
Fuel Gauge
Battery Type:
Universal
Supply Voltage Min:
3.6V
Supply Voltage Max:
20V
Battery IC Case Style:
DFN
No. of Pins:
8Pins
IC Interface Type:
I2C, SMBus
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Medical;
  • Imaging, Video & Vision;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00021

Alternatives

IC, BATT GAS GAUGE, MULTICELL, 20V, DFN8

LINEAR TECHNOLOGY

8 in stock

Price for: Each

1+ $11.48 25+ $7.67 100+ $6.51

Buy

Associated Products

Similar Products