Low

LINEAR TECHNOLOGY  LTC2855CGN#PBF  Transceiver RS422/RS485 Driver, 3V-3.6V Supply, SSOP-16

LINEAR TECHNOLOGY LTC2855CGN#PBF
Technical Data Sheet (366.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2855CGN#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver includes a logic-selectable 120R termination, one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown.
  • No damage or latch-up up to ±25kV HBM
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • Withstand ±15kV HBM

 

Product Information

Device Type:
Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00024

Associated Products