Low

LINEAR TECHNOLOGY  LTC2601IDD#PBF  Digital to Analogue Converter, 16 bit, Serial, 2.5V to 5.5V, DFN, 10 Pins

LINEAR TECHNOLOGY LTC2601IDD#PBF
Manufacturer Part No:
LTC2601IDD#PBF
Order Code:
2294822
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2601IDD#PBF is a single 16-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish new board-density benchmarks for 16-bit DAC and advance performance standards for output drive and load regulation in single-supply voltage-output DAC. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware CLR and asynchronous DAC update (LDAC) pins are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The voltage outputs stay at midscale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Power down to 1µA, maximum
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Asynchronous DAC update pin

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
DFN
No. of Pins:
10Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000157

Alternatives

Associated Products