Low

LINEAR TECHNOLOGY  LTC2291CUP#PBF  Analogue to Digital Converter, Dual, 12 bit, 25 MSPS, Single, 2.7 V, 3.4 V, QFN

LINEAR TECHNOLOGY LTC2291CUP#PBF
Manufacturer Part No:
LTC2291CUP#PBF
Order Code:
2294605
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2291CUP#PBF is a 12-bit low power dual Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. The converter is perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals at the Nyquist frequency. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6V logic. An optional multiplexer allows both channels to share a digital output bus. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Multiplexed or separate data bus
  • Flexible input - 1VP-P to 2VP-P range
  • Clock duty cycle stabilizer
  • Shutdown and nap modes
  • Pin compatible 12-bit version

Product Information

Resolution (Bits):
12bit
Sampling Rate:
25MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.4V
ADC / DAC Case Style:
QFN
No. of Pins:
64Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Dual 12-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • Imaging, Video & Vision;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

Associated Products