Low

LINEAR TECHNOLOGY  LTC2051IDD#PBF  Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2 V/µs, 2.7V to 6V, DFN, 8 Pins

LINEAR TECHNOLOGY LTC2051IDD#PBF
Technical Data Sheet (144.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
2V/µs
Supply Voltage Range:
2.7V to 6V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000012

Alternatives

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2 V/µs, 2.7V to ± 5.5V, DFN, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $6.49 25+ $5.19

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.