Low

LINEAR TECHNOLOGY  LTC1871IMS-7#PBF  MOSFET Driver DC/DC, 6V-36V Supply, Internal 7V Low Dropout Voltage Regulator, MSOP-10

LINEAR TECHNOLOGY LTC1871IMS-7#PBF
Technical Data Sheet (388.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
-
Peak Output Current:
-
Supply Voltage Min:
6V
Supply Voltage Max:
36V
Driver Case Style:
MSOP
No. of Pins:
10Pins
Input Delay:
-
Output Delay:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

MOSFET Driver DC/DC, 6V-36V Supply, Internal 7V Low Dropout Voltage Regulator, MSOP-10

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $7.61 25+ $5.83

Buy

Associated Products