Low

LINEAR TECHNOLOGY  LTC1433IGN#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-13.5Vin, 1.3V-13.5Vout, 450mAout, SSOP-16

LINEAR TECHNOLOGY LTC1433IGN#PBF
Technical Data Sheet (321.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
3V
Input Voltage Max:
13.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SSOP
No. of Pins:
16Pins
Output Current:
450mA
Output Voltage Min:
1.3V
Output Voltage Max:
13.5V
Switching Frequency:
240kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Associated Products