Low

LINEAR TECHNOLOGY  LTC1343IGW#PBF  Transceiver Serial, 4-drivers, 4.75V-5.25V Supply, SSOP-44

LINEAR TECHNOLOGY LTC1343IGW#PBF
Technical Data Sheet (392.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Transceiver
IC Interface Type:
Serial
No. of Drivers:
4Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SSOP
No. of Pins:
44Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0008

Associated Products