Low

LINEAR TECHNOLOGY  LT6700HVHS6-3#PBF  Analogue Comparator, Dual, Micropower, 2, 18 µs, 1.4V to 18V, TSOT-23, 6 Pins

LINEAR TECHNOLOGY LT6700HVHS6-3#PBF
Technical Data Sheet (449.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Comparator Type:
Micropower
No. of Comparators:
2
Response Time:
18µs
Supply Voltage Range:
1.4V to 18V
Comparator Case Style:
TSOT-23
No. of Pins:
6Pins
IC Output Type:
Open Collector
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Associated Products