Low

LINEAR TECHNOLOGY  LT3684EDD#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.265V-20Vout, 2Aout, DFN-10

LINEAR TECHNOLOGY LT3684EDD#PBF
Manufacturer Part No:
LT3684EDD#PBF
Order Code:
2294939
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current:
2A
Output Voltage Min:
1.265V
Output Voltage Max:
20V
Switching Frequency:
2.8MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000155

Alternatives

Associated Products