Low

LINEAR TECHNOLOGY  LT3467IDDB#PBF  DC-DC Switching Boost Step Up Regulator, Adjustable, 2.4V-16V in, 1.1A out, 1.3MHz, DFN-8

LINEAR TECHNOLOGY LT3467IDDB#PBF
Technical Data Sheet (271.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
2.4V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
8Pins
Output Current:
1.1A
Output Voltage Min:
-
Output Voltage Max:
40V
Switching Frequency:
1.3MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Alternatives

LT3467EDDB#PBF

SP-SWREG/Monolithic Cut Tape 1.3MHz Boost Converter in DFN-8 w/ Integrated Soft-Start 78T3997

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $6.79

Buy

Associated Products