Low

LINEAR TECHNOLOGY  LT3466EDD-1#PBF  IC, LED DRIVER, DUAL, 39.5V, 10DFN

LINEAR TECHNOLOGY LT3466EDD-1#PBF
Technical Data Sheet (409.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
2Outputs
Output Current:
15mA
Output Voltage:
39.5V
Driver Case Style:
DFN
No. of Pins:
10Pins
Input Voltage Min:
2.7V
Input Voltage Max:
24V
Switching Frequency:
2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000045

Associated Products