Low

LINEAR TECHNOLOGY  LT3014ES5#PBF  LDO Voltage Regulator, Adjustable, 3V to 80V in, 350mV drop, 1.22V to 60V/20mA out, SOT-23-5

LINEAR TECHNOLOGY LT3014ES5#PBF
Technical Data Sheet (181.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3014ES5#PBF is a 20mA low dropout micropower Linear Regulator capable of supplying 20mA output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7µA operating and 1µA in shutdown) makes it an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3014 include the ability to operate with very small output capacitors. The regulator is stable with only 0.47µF on the output while older devices require between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. The device is available with an adjustable output with a 1.22V reference voltage.
  • Low quiescent current (7µA)
  • Low dropout voltage
  • No protection diodes needed
  • Adjustable output from 1.22 to 60V
  • 1µA Quiescent current in shutdown
  • Stable with 0.47µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protection
  • No reverse current flow from output to input
  • Thermal limiting

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
80V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.22V
Adjustable Output Voltage Max:
60V
Output Current:
20mA
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products