Low

LINEAR TECHNOLOGY  LT1965IQ#PBF  LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, TO-263-5

LINEAR TECHNOLOGY LT1965IQ#PBF
Technical Data Sheet (974.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
19.5V
Output Current:
1.1A
Dropout Voltage Vdo:
310mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002849

Associated Products