Low

LINEAR TECHNOLOGY  LT1965EDD-1.8#PBF  Fixed LDO Voltage Regulator, 1.8V to 20V, 310mV Dropout, 1.8Vout, 1.1Aout, DFN-8

LINEAR TECHNOLOGY LT1965EDD-1.8#PBF
Manufacturer Part No:
LT1965EDD-1.8#PBF
Order Code:
2295227
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.1A
Dropout Voltage Vdo:
310mV
LDO Regulator Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.8V 1.1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000178