Low

LINEAR TECHNOLOGY  LT1807IMS8#PBF  Operational Amplifier, Dual, 325 MHz, 2 Amplifier, 125 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

LINEAR TECHNOLOGY LT1807IMS8#PBF
Technical Data Sheet (338.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1807IMS8#PBF is a dual low noise rail-to-rail input and output unity-gain stable Operational Amplifier that feature 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1807 have a very low distortion of -80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550µV that allows them to be used in high performance data acquisition systems. The LT1807 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1807 maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Devices can be used as plug-in replacements for many op amps to improve input/output range and performance.
  • 325MHz Gain bandwidth product
  • 140V/µs Slew rate
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 550µV Maximum input offset voltage (rail-to-rail)
  • 106dB Typical common mode rejection
  • 105dB Typical power supply rejection
  • Unity-gain stable
  • Power down pin (LT1806)

 

Product Information

Bandwidth:
325MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
125V/µs
Supply Voltage Range:
2.5V to 12.6V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000025

Alternatives

Associated Products

Similar Products