Low

LINEAR TECHNOLOGY  LT1529IQ#PBF  LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 600mV drop, 3.8V to 14V/3A out, TO-263-5

LINEAR TECHNOLOGY LT1529IQ#PBF
Manufacturer Part No:
LT1529IQ#PBF
Order Code:
2295205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
3.9V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
3.8V
Adjustable Output Voltage Max:
14V
Output Current:
3A
Dropout Voltage Vdo:
600mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-45°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00264

Alternatives

Associated Products