New to element14? Start here
2014/04/17

Spotted an Error? Print Page Share this page

LINEAR TECHNOLOGY - LT1431IS8#PBF. -

LINEAR TECHNOLOGYLT1431IS8#PBF.
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LINEAR TECHNOLOGY
Order Code:
2252104
Manufacturer Part No:
LT1431IS8#PBF.

Technical Data Sheet (227.77KB) EN
Technical Data Sheet (227.77KB) EN

Product Information
  • Topology:Shunt
  • Input Voltage Min: 2.5V
  • Input Voltage Max: 36V
  • Reference Voltage: 2.51V
  • Voltage Reference Case Style: DIP
  • No. of Pins: 8
  • Temperature Coefficient: ± 50ppm/°C
  • Packaging: Each
  • MSL: -
  • Package / Case: 8-SOIC
Find Similar Products grouped by common attributes

Availability

Availability: Out of Stock

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $8.80  

  1. Qty

Price

Qty List Price
1  - 24 $8.80
25  - 99 $7.40
100+  $7.17
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
LT1431IS8#PBF

LINEAR TECHNOLOGY

V REG, ISOLATED, 0.1A, 2.5-36V, 8SOIC

Topology:Shunt; Input Voltage Min:2.5V; Input Voltage Max:36V; Reference Voltage:2.51V; Voltage Reference Case Style:DIP;

Please Call Price
For: 1 Each
1+
$5.91
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR TECHNOLOGY) OR (Voltage Regulators) OR (LT1431IS8#PBF.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Alternatives

LINEAR TECHNOLOGY LT1431IS8#PBF
1 Each
$5.91