Low

LINEAR TECHNOLOGY  LT1370CR#PBF  DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 2.4V-30Vin 6Aout, 580kHz, TO-263-7

LINEAR TECHNOLOGY LT1370CR#PBF
Manufacturer Part No:
LT1370CR#PBF
Order Code:
1663416
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, Buck, Cuk, Flyback, Inverting
Input Voltage Min:
2.4V
Input Voltage Max:
30V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
7Pins
Output Current:
6A
Output Voltage Min:
-
Output Voltage Max:
35V
Switching Frequency:
580kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.001134

Alternatives

Associated Products