Low

LINEAR TECHNOLOGY  LT1121IZ-5#PBF  Fixed LDO Voltage Regulator, 4.2V to 30V, 420mV Dropout, 5Vout, 150mAout, TO-92-3

LINEAR TECHNOLOGY LT1121IZ-5#PBF
Manufacturer Part No:
LT1121IZ-5#PBF
Order Code:
2295201
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
4.2V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
420mV
LDO Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000422

Alternatives

Associated Products