Low

LINEAR TECHNOLOGY  LT1117IST#PBF  LDO Voltage Regulator, Adjustable, 2.5V to 15V in, 1.1V drop, 1.2V to 10V/0.8A out, SOT-223-3

LINEAR TECHNOLOGY LT1117IST#PBF
Technical Data Sheet (188.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
10V
Output Current:
800mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000233