Low

LINEAR TECHNOLOGY  LT1117IST-3.3#PBF  Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY LT1117IST-3.3#PBF
Technical Data Sheet (188.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Adjustable Output Voltage Max:
-
Adjustable Output Voltage Min:
-
Automotive Qualification Standard:
-
Dropout Voltage Vdo:
1.1 V
Fixed Output Voltage Nom.:
3.3 V
Input Voltage Max:
15 V
Input Voltage Min:
2.5 V
LDO Regulator Case Style:
SOT-223
MSL:
MSL 1 - Unlimited
No. of Pins:
3 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Output Current:
800 mA
Output Type:
Fixed
Packaging:
Each
Product Range:
3.3V 800mA LDO Voltage Regulators
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

857 in stock

Price for: Each

1+ $7.41 25+ $4.92 100+ $3.88

Buy

LDO VOLTAGE REGULATOR, 800mA, 3.3V

TEXAS INSTRUMENTS

1,978 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.32 10+ $1.11 100+ $0.717 1000+ $0.573 more…

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Cut Tape
5,096 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.24 10+ $1.91 100+ $1.47 500+ $1.30 more…

Buy

LINEAR REGULATOR, FIX, 3.3V, 800MA, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $1.57 10000+ $1.39

Buy

LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.57 2000+ $1.39 10000+ $1.07 25000+ $0.881

Buy

LDO VOLTAGE REGULATOR, 800mA, 3.3V, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.826 10000+ $0.729 25000+ $0.562 50000+ $0.462

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

5,890 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.17 25+ $1.90 100+ $1.45 250+ $1.18 more…

Buy

3.3V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
14,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.874 2000+ $0.772 3000+ $0.698

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.905 4000+ $0.799

Buy

Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, SOT-223-4

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.594 5000+ $0.524

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 15V
  • Fixed Output Voltage Nom.: 3.3V
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Adjustable Output Voltage Max: -
  • Operating Temperature Max: 125°C
  • No. of Pins: 3Pins
  • Adjustable Output Voltage Min: -
  • Output Type: Fixed
  • Input Voltage Min: 2.5V
  • Product Range: 3.3V 800mA LDO Voltage Regulators
  • Automotive Qualification Standard: -
  • LDO Regulator Case Style: SOT-223
  • Packaging: Each
  • Dropout Voltage Vdo: 1.1V